99 0101 106 02 | binder
Angle plug, 2 pole, solder connection, screw locking, angled, 99 0101 106 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0872 € *
Standard delivery time from the manufacturer is: 7 Weeks
Angle plug, 99 0101 106 02, binder
M16 Angle plug, Contacts: 2 (02-a), 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 2 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |