99 0096 102 05 | binder

Jack, 5 pole, solder connection, screw locking, straight, 99 0096 102 05

Order No.: 67F9950
EAN: 4099889703405
MPN:
99 0096 102 05
Series: 711
99 0096 102 05 binder Other Circular Connectors Image 1
99 0096 102 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 7 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
8.7941 €
50 pcs.
8.1039 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature connector, 99 0096 102 05, BINDER

M9 IP40 Female cable connector, Contacts: 5, 4.0-5.0 mm, unshielded, solder, IP40.

Features

  • Contact material: CuZn
  • Degree of protection: IP40
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version jack
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes