99 0080 102 04 | binder
Jack, 4 pole, solder connection, screw locking, straight, 99 0080 102 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Next delivery: 5 pcs. on 2026-04-28
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.1753 €
50 pcs.
7.5208 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0080-102-04, BINDER
M9 IP40 Female cable connector, Contacts: 4, 4.0-5.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |