99 0080 100 04 | binder

Jack, 4 pole, solder connection, screw locking, straight, 99 0080 100 04

Order No.: 71F2212
EAN: 4099889703573
MPN:
99 0080 100 04
Series: 711
99 0080 100 04 binder Other Circular Connectors Image 1
99 0080 100 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 81 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.2233 €
50 pcs.
6.7711 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connector, type Binder 711.

With screw lock. Compact and highly reliable; Female contacts: CuSn, male contacts:copper zinc. Contact finish: gold-plated. Cable cross-section: solder contacts. max. 0.25 mm². Contact carrier: plug/jack: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 V-0. Flanged housing: CuZn. Cable exit: 3.0 to 4.0 mm. Degree of protection housing: (IEC 60529): IP 40. Degree of soiling: 1, Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

Female cable connectors, type 711.

Type: 99-0080-100-04, 4-pole

Technical specifications
Filter Property Value
Version jack
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes