99 0076 102 03 | binder
Jack, 3 pole, solder connection, screw locking, straight, 99 0076 102 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6021 € *
Available: 55 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
10 pcs.
11.1027 €
50 pcs.
10.3292 €
150 pcs.
9.8889 €
500 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0076-102-03, Franz Binder
M9 IP40 Female connector, poles 3, 4.0-5.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |