99 0075 102 03 | binder
Plug, 3 pole, solder connection, screw locking, straight, 99 0075 102 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4359 € *
Available: 7 pcs.
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
10 pcs.
10.0674 €
50 pcs.
9.3891 €
150 pcs.
8.9607 €
500 pcs.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0075-102-03, Franz Binder
M9 IP40 Male connector, poles 3, 4.0-5.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |