99 0072 102 02 | binder

Jack, 2 pole, solder connection, screw locking, straight, 99 0072 102 02

Order No.: 66P3012
EAN: 4099889700312
MPN:
99 0072 102 02
Series: 711
99 0072 102 02 binder Other Circular Connectors Image 1
99 0072 102 02 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.0567 €
50 pcs.
6.2118 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature connector, 99-0072-102-02, BINDER

M9 IP40 Female cable connector, Contacts: 2, 4.0-5.0 mm, unshielded, solder, IP40.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP40
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version jack
Pin number 2 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No