99 0072 00 02 | binder
Jack, 2 pole, solder connection, screw locking, straight, 99 0072 00 02
Cable connector, 99-0072-00-02, Binder
Female cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |