09 9792 20 05 | binder
Panel socket, 5 pole, THT, snap-in, straight, 09 9792 20 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available: 27 pcs.
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.2717 €
50 pcs.
4.7362 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09-9792-20-05, BINDER
Snap-In IP40 Female panel mount connector, Contacts: 5, unshielded, THT, IP40.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | snap-in | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |