09 9791 20 05 | binder
Panel plug, 5 pole, THT, snap lock, straight, 09 9791 20 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Available: 14 pcs.
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.3427 €
100 pcs.
5.5573 €
250 pcs.
5.3431 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-9791-20-05, Franz Binder
Snap-In IP40 Male connector, poles 5, unshielded, THT, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | snap lock | |
| Cable diameter | max. 3.6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |