09 9790 71 05 | binder

Jack, 5 pole, solder cup, snap lock, straight, 09 9790 71 05

Order No.: 67F494
EAN: 4099889731545
MPN:
09 9790 71 05
Series: 719
09 9790 71 05 binder Other Circular Connectors Image 1
09 9790 71 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.1634 € *
Available: 14 pcs.
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.4375 €
50 pcs.
6.7592 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

SubMiniature circular connector, type Binder 719.

With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.

Female cable connectors, type 719.

Type: 09-9790-71-05, 5-pole

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking snap lock
Cable diameter 3.6 to 5 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No