09 9789 71 05 | binder
Plug, 5 pole, solder cup, snap lock, straight, 09 9789 71 05
SubMiniature circular connector, type Binder 719.
With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.
Cable plug connectors, type 719.
Type: 09-9789-71-05, 5-pole
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | snap lock | |
| Cable diameter | 3.6 to 5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |