09 9767 71 04 | binder
Plug, 4 pole, solder connection, snap lock, straight, 09 9767 71 04
Unit Price (€ / pc.)
9.1035 € *
Available: 21 pcs.
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
7.9968 €
100 pcs.
7.0329 €
250 pcs.
6.7473 €
1000 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 09-9767-71-04, Franz Binder
Snap-In IP40 Male connector, poles 4, 4.0-5.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | 4 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |