09 9767 00 04 | binder
Plug, 4 pole, solder connection, snap-in, straight, 09 9767 00 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Available: 47 pcs.
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.6648 €
50 pcs.
4.3673 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09-9767-00-04, BINDER
Snap-In IP40 Male cable connector, Contacts: 4, 3.6 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap-in | |
| Cable diameter | max. 3.6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |