09 9764 00 04 | binder
Jack, 4 pole, solder connection, snap lock, straight, 09 9764 00 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available: 38 pcs.
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6168 €
50 pcs.
5.1646 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 09-9764-00-04, Franz Binder
Snap-In IP40 Female connector, poles 4, 3.6 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | max. 3.6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |