09 9748 71 03 | binder

Jack, 3 pole, solder connection, snap-in, straight, 09 9748 71 03

Order No.: 66P1597
EAN: 4099889699890
MPN:
09 9748 71 03
Series: 719
09 9748 71 03 binder Other Circular Connectors Image 1
09 9748 71 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2832 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.6644 €
50 pcs.
4.9742 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature connector, 09-9748-71-03, BINDER

Snap-In IP40 Female cable connector, Contacts: 3, 3.5-5.0 mm, unshielded, solder, IP40.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version jack
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking snap-in
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No