09 9748 00 03 | binder

Jack, 3 pole, solder connection, snap lock, straight, 09 9748 00 03

Order No.: 66P1595
EAN: 4099879090355
MPN:
09 9748 00 03
Series: 719
09 9748 00 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 141 pcs.
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8199 €
50 pcs.
3.5700 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 09-9748-00-03, Franz Binder

Snap-In IP40 Female connector, poles 3, 3.6 mm, unshielded, solder, IP40

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter max. 3.6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes