09 6519 000 12 | binder

Panel plug, 12 pole, crimp connection, bayonet locking, straight, 09 6519 000 12

Order No.: 70P0919
EAN: 4099891700867
MPN:
09 6519 000 12
Series: 696
09 6519 000 12 binder Other Circular Connectors Image 1
09 6519 000 12 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0063 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
13.0305 €
50 pcs.
12.1261 €
100 pcs.
10.9123 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 6519 000 12, binder

Bayonet HEC Male panel mount connector, Contacts: 12, unshielded, crimping, IP68/IP69K, UL, VDE.

Technical specifications
Filter Property Value
Version panel plug
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes