09 6491 100 05 | binder
Panel plug, 4 pole + PE, crimp connection, bayonet locking, straight, 09 6491 100 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4569 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.46 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4569 €
10 pcs.
17.3621 €
50 pcs.
16.3030 €
100 pcs.
15.3272 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 6491 100 05, binder
Bayonet HEC Male panel mount connector, Contacts: 4+PE, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 2.5-6.0 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | unequipped | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |