09 4932 00 08 | binder

Panel socket, 8 pole, solder connection, push pull, straight, 09 4932 00 08

Order No.: 70P0312
EAN: 4099891695347
MPN:
09 4932 00 08
Series: 430
09 4932 00 08 binder Other Circular Connectors Image 1
09 4932 00 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4878 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.49 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4878 €
10 pcs.
28.6671 €
25 pcs.
26.9535 €
50 pcs.
25.3351 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 4932 00 08, binder

Push-Pull Female panel mount connector, Contacts: 8, shieldable, solder, IP67.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.14 mm²
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes