09 4931 00 08 | binder
Panel plug, 8 pole, solder connection, push pull, straight, 09 4931 00 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3212 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
10 pcs.
28.5124 €
25 pcs.
26.7988 €
50 pcs.
25.1923 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 4931 00 08, binder
Push-Pull Male panel mount connector, Contacts: 8, shieldable, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |