09 4912 015 04 | binder

Panel socket, 4 pole, solder connection, push pull, straight, 09 4912 015 04

Order No.: 66P1531
EAN: 4099889699845
MPN:
09 4912 015 04
Series: 430
09 4912 015 04 binder Other Circular Connectors Image 1
09 4912 015 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
10 pcs.
14.9821 €
50 pcs.
13.9349 €
100 pcs.
12.9591 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature connector, 09-4912-015-04, BINDER

Push-Pull Female panel mount connector, Contacts: 4, unshielded, solder, IP67.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 2
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version panel socket
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Assembly panel mounting
contact surface gold-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No