09 4911 015 04 | binder
Panel plug, 4 pole, solder connection, push pull, straight, 09 4911 015 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
10 pcs.
14.9821 €
50 pcs.
13.9349 €
100 pcs.
12.9591 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 4911 015 04, binder
Push-Pull Male panel mount connector, Contacts: 4, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |