09 4832 81 08 | binder
Panel socket, 8 pole, solder connection, push pull, straight, 09 4832 81 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9388 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
10 pcs.
31.8920 €
25 pcs.
29.6786 €
50 pcs.
27.5961 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-4832-81-08, BINDER
Push-Pull Female panel mount connector, Contacts: 8 DIN, shieldable, solder, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |