09 4827 80 07 | binder

Panel plug, 7 pole, solder connection, push pull, straight, 09 4827 80 07

Order No.: 70P0353
EAN: 4099891695729
MPN:
09 4827 80 07
Series: 440
09 4827 80 07 binder Other Circular Connectors Image 1
09 4827 80 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1820 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
10 pcs.
19.9087 €
50 pcs.
18.7068 €
100 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 4827 80 07, binder

Push-Pull Male panel mount connector, Contacts: 7, unshielded, solder, IP67, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No