09 4819 80 06 | binder
Panel plug, 6 pole, solder connection, push pull, straight, 09 4819 80 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8012 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
10 pcs.
19.5636 €
50 pcs.
18.3855 €
100 pcs.
17.2669 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-4819-80-06, BINDER
Push-Pull Male panel mount connector, Contacts: 6 DIN, unshielded, solder, IP67, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |