09 4815 81 05 | binder

Panel plug, 5 pole, solder connection, push pull, straight, 09 4815 81 05

Order No.: 66P1466
EAN: 4099889699791
MPN:
09 4815 81 05
Series: 440
09 4815 81 05 binder Other Circular Connectors Image 1
09 4815 81 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0483 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
28.05 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0483 €
10 pcs.
26.3823 €
25 pcs.
24.7996 €
50 pcs.
23.3002 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 09-4815-81-05, BINDER

Push-Pull Male panel mount connector, Contacts: 5, shieldable, solder, IP67, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Assembly panel mounting
contact surface gold-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No