09 4715 00 05 | binder
Panel plug, 5 pole, solder connection, push pull, straight, 09 4715 00 05
Subminiature connector, 09-4715-00-05, BINDER
Micro Push-Pull IP67 Male panel mount connector, Contacts: 5, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Pollution degree: 2
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |