09 4227 00 07 | binder
Panel plug, 6 pole + PE, solder cup, screw locking, straight, 09 4227 00 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Available: 85 pcs.
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.7715 €
50 pcs.
5.4145 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector for automation technology, type Binder 693.
Robust design; Male contact: CuZn. Contact finish: silver-plated. Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Rated voltage: 250 V. Test voltage: 4800 V. Rated current (40 °C): 10 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Male panel mount connectors, with flange
type: 09-4227-00-07
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |