09 4220 150 07 | binder

Panel socket, 6 pole + PE, screw connection, screw locking, straight, 09 4220 150 07

Order No.: 66P1395
EAN: 4099879089168
MPN:
09 4220 150 07
Series: 693
09 4220 150 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.7679 € *
Available: 7 pcs.
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.2923 €
50 pcs.
12.4593 €
100 pcs.
11.7215 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-4220-150-07, Franz Binder

RD24 Female connector, poles 6+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE, central fixing

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 1.5 mm²
Pin number 6 pole + PE
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly panel mounting
contact surface silver-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No