09 4219 150 07 | binder
Panel plug, 6 pole + PE, screw connection, screw locking, straight, 09 4219 150 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
12.4117 €
50 pcs.
11.4240 €
100 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-4219-150-07, Franz Binder
RD24 Male connector, poles 6+PE, unshielded, screw clamp, IP67, UL, ESTI+, VDE, central fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |