09 4204 00 07 | binder
Panel socket, 6 pole + PE, crimp connection, screw locking, straight, 09 4204 00 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Available: 5 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.1999 €
100 pcs.
5.4264 €
250 pcs.
5.2122 €
1000 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-4204-00-07, Franz Binder
RD24 Female connector, poles 6+PE, unshielded, crimping , IP67, UL, ESTI+, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |