09 4203 00 07 | binder

Panel plug, 6 pole + PE, crimp connection, screw locking, straight, 09 4203 00 07

Order No.: 66P1392
EAN: 4099879088840
MPN:
09 4203 00 07
Series: 693
09 4203 00 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8278 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
12.8639 €
50 pcs.
11.8286 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09-4203-00-07, Franz Binder

RD24 Male connector, poles 6+PE, unshielded, crimping , IP67, UL, ESTI+, VDE

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.14-1.5 mm²
Pin number 6 pole + PE
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
contact surface silver-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes