09 2451 330 05 | binder
Panel plug, 4 pole + PE, solder connection, screw locking, straight, 09 2451 330 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3506 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
10 pcs.
15.2082 €
50 pcs.
14.1491 €
100 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09-2451-330-05, BINDER
7/8" Male panel mount connector, Contacts: 4+PE, unshielded, THT, IP68, UL, VDE.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |