09 2451 180 05 | binder
Panel plug, 4 pole + PE, THT, screw locking, straight, 09 2451 180 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7258 € *
Available: 9 pcs.
Total Price:
30.73 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7258 €
10 pcs.
27.0487 €
50 pcs.
25.2042 €
150 pcs.
24.0856 €
500 pcs.
22.8480 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-2451-180-05, Franz Binder
7/8" Male connector, poles 4+PE, unshielded, THT, IP68, UL, VDE, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |