09 2450 180 05 | binder
Panel socket, 4 pole + PE, THT, screw locking, straight, 09 2450 180 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
10 pcs.
23.2645 €
50 pcs.
21.6699 €
150 pcs.
20.7179 €
500 pcs.
19.6707 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-2450-180-05, Franz Binder
7/8" Female connector, poles 4+PE, unshielded, THT, IP68, UL, VDE, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |