09 2449 180 04 | binder
Panel plug, 4 pole, THT, screw locking, straight, 09 2449 180 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4676 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
10 pcs.
20.1705 €
50 pcs.
18.9567 €
100 pcs.
17.8143 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 2449 180 04, binder
7/8" Male panel mount connector, Contacts: 4, unshielded, THT, IP68, UL, VDE, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |