09 2447 330 03 | binder
Panel plug, 2 pole + PE, THT, screw locking, straight, 09 2447 330 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7314 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.5652 €
50 pcs.
14.4823 €
100 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 2447 330 03, binder
7/8" Male panel mount connector, Contacts: 2+PE, unshielded, THT, IP68, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 2 pole + PE | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |