09 2446 180 03 | binder
Panel socket, 2 pole + PE, THT, screw locking, straight, 09 2446 180 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8135 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
10 pcs.
18.6235 €
50 pcs.
17.5049 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 2446 180 03, binder
7/8" Female panel mount connector, Contacts: 2+PE, unshielded, THT, IP68, UL, VDE, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 2 pole + PE | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |