09 1724 000 12 | binder
Panel socket, 12 pole, solder connection, snap lock, straight, 09 1724 000 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5410 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
15.3867 €
50 pcs.
14.3038 €
100 pcs.
13.2923 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 1724 000 12, binder
ELC Female panel mount connector, Contacts: 12, unshielded, solder, IP54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |