09 1582 00 07 | binder

Jack, 7 pole, solder connection, screw locking, straight, 09 1582 00 07

Order No.: 66P1041
EAN: 4099889699470
MPN:
09 1582 00 07
Series: 680
09 1582 00 07 binder Other Circular Connectors Image 1
09 1582 00 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
8.7108 €
50 pcs.
8.0087 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09-1582-00-07, BINDER

M16 IP40 Female cable connector, Contacts: 7 DIN, 3.0-6.0 mm, unshielded, solder, IP40.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version jack
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No