09 0973 00 02 | binder
Panel plug, 2 pole, solder connection, bayonet locking, straight, 09 0973 00 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Available: 44 pcs.
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.4613 €
100 pcs.
6.5212 €
250 pcs.
6.2832 €
1000 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09-0973-00-02, BINDER
Bayonet Male panel mount connector, Contacts: 2, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |