09 0774 190 08 | binder
Panel socket, 8 pole, THT, bayonet locking, straight, 09 0774 190 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
10 pcs.
14.1372 €
50 pcs.
13.1376 €
100 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0774 190 08, binder
Bayonet NCC Female panel mount connector, Contacts: 8, unshielded, THT, IP67 when unplugged as well, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |