09 0774 180 08 | binder
Panel socket, 8 pole, solder connection, bayonet locking, straight, 09 0774 180 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.7445 €
50 pcs.
12.7806 €
100 pcs.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0774 180 08, binder
Bayonet NCC Female panel mount connector, Contacts: 8, unshielded, solder, IP67 when unplugged as well, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |