09 0774 000 08 | binder
Panel socket, 8 pole, solder connection, bayonet locking, straight, 09 0774 000 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
8.9012 €
50 pcs.
7.9968 €
100 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0774-000-08, Franz Binder
Bayonet NCC Female connector, poles 8, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |