09 0762 000 05 | binder
Panel socket, 5 pole, solder connection, bayonet locking, straight, 09 0762 000 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5898 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.6378 €
50 pcs.
11.7453 €
100 pcs.
10.5672 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0762 000 05, binder
Bayonet NCC Female panel mount connector, Contacts: 5, unshielded, solder, IP54 unplugged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |