09 0572 09 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 09 0572 09 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1598 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
10 pcs.
15.0892 €
50 pcs.
14.0777 €
150 pcs.
13.4470 €
500 pcs.
12.7687 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 09 0572 09 08, Franz Binder
M16 IP40 Female connector, poles 8 DIN, 3.0-6.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |