09 0508 90 16 | binder
Panel socket, 16 pole, THT, screw locking, straight, 09 0508 90 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2173 € *
Available: 8 pcs.
Total Price:
22.22 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2173 €
10 pcs.
20.6584 €
25 pcs.
18.9924 €
50 pcs.
17.2669 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0508-90-16, Franz Binder
M16 IP67 Female connector, poles 16, unshielded, THT, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |