09 0507 90 16 | binder

Panel plug, 16 pole, THT, screw locking, straight, 09 0507 90 16

Order No.: 66P0980
EAN: 4099879086907
MPN:
09 0507 90 16
Series: 723
09 0507 90 16 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7143 € *
Available: 12 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
29.71 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7143 €
10 pcs.
26.1443 €
50 pcs.
24.3593 €
150 pcs.
23.2764 €
500 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09-0507-90-16, Franz Binder

M16 IP67 Male connector, poles 16, unshielded, THT, IP67, UL, front fastened

Technical specifications
Filter Property Value
Version panel plug
Pin number 16 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No