09 0497 80 24 | binder
Panel plug, 24 pole, solder connection, screw locking, straight, 09 0497 80 24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3406 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.34 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3406 €
10 pcs.
38.8535 €
25 pcs.
36.1403 €
50 pcs.
33.6056 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 0497 80 24, binder
M16 IP67 Male panel mount connector, Contacts: 24, unshielded, solder, IP67, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |